- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-7304
43160-7304
Molex / Waldom
Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Sabre™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 7.49mm Solder RA Thru-Hole 8 Terminal 1 Port Sabre™ Tray
Search Keywords: 431607304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-7304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
256
Can Ship immediately
Minimum Order Quantity:
45
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$1.584
840
$1.440
2,000
$1.250
5,000 +
$1.230
Click for Quote
Log in
to unlock special pricing