- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43160-7302
43160-7302
Molex / Waldom
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 2 POS 7.49mm Solder RA Thru-Hole 4 Terminal 1 Port Sabre™ Tray
Search Keywords: 431607302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-7302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:2
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,516
Can Ship immediately
Minimum Order Quantity:
70
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
70
$1.0200
350
$1.0098
700
$0.9690
1,050 +
$0.9282
Click for Quote
Log in
to unlock special pricing