- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43160-6304
43160-6304
Molex / Waldom
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
Search Keywords: 431606304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-6304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
You may purchase all in-stock quantity of 80
Stock lot only:
80
Minimum Order Quantity:
420
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$1.474
840
$1.340
2,000
$1.160
5,000 +
$1.140
Click for Quote
Log in
to unlock special pricing