Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-5303

Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 6 Terminal 1 Port Sabre™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 3 POS 7.49mm Solder RA Thru-Hole 6 Terminal 1 Port Sabre™ Tray
Search Keywords: 431605303
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43160-5303
Alias/AKA: 0431605303
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 3
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-5303 RoHS compliant?
Yes, 43160-5303 is RoHS compliant.
What is the lead time for 43160-5303?
The standard lead time for 43160-5303 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,540
Can Ship immediately
Minimum Order Quantity:
50
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$1.30
300
$1.28
550
$1.25
770
$1.19
1,600 +
$1.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!