- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-5105
43160-5105
Molex / Waldom
Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Tray
Search Keywords: 431605105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-5105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
40
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.892
490
$1.720
1,200
$1.510
3,000 +
$1.480
Click for Quote
Log in
to unlock special pricing