Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-4304

Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
Search Keywords: 431604304
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43160-4304
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    7.49 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    18/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-4304 RoHS compliant?
Yes, 43160-4304 is RoHS compliant.
What is the lead time for 43160-4304?
The standard lead time for 43160-4304 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,556
Can Ship immediately
Minimum Order Quantity:
80
19 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
80
$1.76
300
$1.57
550
$1.51
1,100
$1.32
1,120
$1.31
4,000
$1.24
10,000 +
$1.23
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!