- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-4303
Molex / Waldom
43160-4303
Conn Power HDR 3 POS 7.49mm Solder ST Thru-Hole 6 Terminal 1 Port Sabre™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 3 POS 7.49mm Solder ST Thru-Hole 6 Terminal 1 Port Sabre™ Bag
Search Keywords: 431604303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-4303
-
Alias/AKA:0431604303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is 43160-4303 RoHS compliant?
Yes, 43160-4303 is RoHS compliant.
What is the lead time for 43160-4303?
The standard lead time for 43160-4303 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
Minimum Order Quantity:
55
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
55
$1.74
350
$1.50
650
$1.44
1,155
$1.19
4,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT