- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43160-3106-P
Available Replacements
Alternative Packaging
Molex / Waldom
43160-3106-P
43160-3106 - Packaged 10 per bag
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
43160-3106 - Packaged 10 per bag
Search Keywords: 431603106P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-3106-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is 43160-3106-P discontinued?
Yes, 43160-3106-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 43160-3106-P RoHS compliant?
Yes, 43160-3106-P is RoHS compliant.
What is the lead time for 43160-3106-P?
The standard lead time for 43160-3106-P is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.