Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-3106

Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Tray
Search Keywords: 431603106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43160-3106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 7.49 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Termination Method: Solder
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-3106 RoHS compliant?
Yes, 43160-3106 is RoHS compliant.
What is the lead time for 43160-3106?
The standard lead time for 43160-3106 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 454
Can Ship immediately
Minimum Order Quantity:
35
19 Weeks can ship 3/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.739
35
$2.490
200
$2.260
400
$2.240
630
$2.070
1,600
$1.840
4,000
$1.780
8,000 +
$1.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!