- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-3105
Molex / Waldom
43160-3105
Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 5 POS 7.49mm Solder RA Thru-Hole 10 Terminal 1 Port Sabre™ Tray
Search Keywords: 431603105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-3105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 75 °C
Frequently Asked Questions
Is 43160-3105 RoHS compliant?
Yes, 43160-3105 is RoHS compliant.
What is the lead time for 43160-3105?
The standard lead time for 43160-3105 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,983
Ships today, if you order in
Minimum Order Quantity:
70
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
70
$1.55
250
$1.52
450
$1.50
735
$1.44
1,600 +
$1.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT