Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-2105

Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag
Search Keywords: 431602105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43160-2105
Alias/AKA: 0431602105
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.49 mm
Number of Contacts: 5
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Termination Method: Solder
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-2105 RoHS compliant?
Yes, 43160-2105 is RoHS compliant.
What is the lead time for 43160-2105?
The standard lead time for 43160-2105 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,260
Ships today, if you order in
Minimum Order Quantity:
40
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$2.17
250
$1.99
450
$1.93
735
$1.81
1,600
$1.67
4,000
$1.62
8,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!