Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-1106

Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 6 POS 7.49mm Solder RA Thru-Hole 12 Terminal 1 Port Sabre™ Bag
Search Keywords: 431601106
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43160-1106
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Gender: HDR
Mounting: Through Hole
Pitch: 7.49 mm
Number of Contacts: 6
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Termination Method: Solder
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-1106 RoHS compliant?
Yes, 43160-1106 is RoHS compliant.
What is the lead time for 43160-1106?
The standard lead time for 43160-1106 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,225
Can Ship immediately
Minimum Order Quantity:
150
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$1.77
200
$1.75
400
$1.71
800
$1.68
900
$1.63
2,000
$1.44
5,000 +
$1.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!