- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-0306
43160-0306
Molex / Waldom
Conn Wire to Board HDR 6 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Wire to Board HDR 6 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
Search Keywords: 431600306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-0306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:7.5 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:6003584V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
840
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
840
$1.53
2,000
$1.33
5,000 +
$1.31
Click for Quote
Log in
to unlock special pricing