- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43160-0105
43160-0105
Molex / Waldom
Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Power HDR 5 POS 7.49mm Solder ST Thru-Hole 10 Terminal 1 Port Sabre™ Bag
Search Keywords: 431600105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43160-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:7.49 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:18/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$1.32
300
$1.30
550
$1.27
800
$1.22
1,600
$1.07
4,000
$1.04
8,000 +
$0.99
Click for Quote
Log in
to unlock special pricing