Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43160-0104

Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Power HDR 4 POS 7.49mm Solder ST Thru-Hole 8 Terminal 1 Port Sabre™ Bag
Search Keywords: 431600104
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43160-0104
Alias/AKA: 0431600104
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 7.49 mm
Number of Contacts: 4
Maximum Voltage Rating: 600 V
Maximum Current Rating: 18/Contact A
Termination Method: Solder
Operating Temperature: -40 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43160-0104 RoHS compliant?
Yes, 43160-0104 is RoHS compliant.
What is the lead time for 43160-0104?
The standard lead time for 43160-0104 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 60
Stock lot only:
2
Minimum Order Quantity:
60
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.914
60
$1.740
300
$1.580
600
$1.450
1,200
$1.330
1,500
$1.290
4,000
$1.240
10,000 +
$1.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!