Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43061-0016

Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 5 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 430610016
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43061-0016
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 5
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7/Contact A
Operating Temperature: 0 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43061-0016 RoHS compliant?
Yes, 43061-0016 is RoHS compliant.
What is the lead time for 43061-0016?
The standard lead time for 43061-0016 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,400
Can Ship immediately
Minimum Order Quantity:
300
10 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.231
1,500
$0.226
2,900 +
$0.222
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!