- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 43061-0008
43061-0008
Molex / Waldom
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 8 POS 3.96mm Crimp ST Cable Mount SPOX™ Bag
Search Keywords: 430610008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43061-0008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:0 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,279
Can Ship immediately
Minimum Order Quantity:
400
27 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
200
$0.3376
1,000
$0.3315
2,000
$0.3254
4,000 +
$0.3182
Click for Quote
Log in
to unlock special pricing