- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-5814
43045-5814
Molex / Waldom
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Tray
Search Keywords: 430455814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-5814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
25
$1.398
250
$1.129
500
$1.077
1,000
$1.001
2,500
$0.915
5,000
$0.850
7,500
$0.838
10,000 +
$0.825
Click for Quote
Log in
to unlock special pricing