Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-2419

Conn Power HDR 24 POS 3mm Solder ST SMD 24 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 24 POS 3mm Solder ST SMD 24 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430452419
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43045-2419
  • Alias/AKA:
    0430452419
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    24
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-2419 RoHS compliant?
Yes, 43045-2419 is RoHS compliant.
What is the lead time for 43045-2419?
The standard lead time for 43045-2419 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 790
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$6.24
400 +
$6.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!