- Home ›
- All Products›
- 43045-2410
43045-2410
Molex / Waldom
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 24 Circuits, 0.38µm Gold (Au) Selec ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount, Dual Row, Right Angle, with Solder Tab, 24 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible
Search Keywords: 430452410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-2410
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,800
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
200
$7.30
1,000
$6.63
2,000 +
$5.81
Click for Quote
Log in
to unlock special pricing