- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-2200
43045-2200
Molex / Waldom
Conn Power HDR 22 POS 3mm Solder RA Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 22 POS 3mm Solder RA Thru-Hole 22 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430452200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-2200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:22
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
20
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
1
$5.082
20
$4.620
90
$4.320
200
$4.100
400
$4.010
576
$3.820
1,200
$3.790
3,000 +
$3.780
Click for Quote
Log in
to unlock special pricing