- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-2025
43045-2025
Molex / Waldom
Conn Power HDR 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0¢A€žA¢ Tray
Search Keywords: 430452025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-2025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:20
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:8.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
20
$3.98
85
$3.91
200
$3.84
350
$3.77
648
$3.69
1,600
$3.23
4,000 +
$3.14
Click for Quote
Log in
to unlock special pricing