Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-2021

Conn HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn HDR 20 POS 3mm Solder RA Thru-Hole 20 Terminal 1 Port
Search Keywords: 430452021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-2021
Alias/AKA: 0430452021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Body Orientation: Right Angle3574
Number of Contacts: 20
Maximum Voltage Rating: 6003584V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-2021 RoHS compliant?
Yes, 43045-2021 is RoHS compliant.
What is the lead time for 43045-2021?
The standard lead time for 43045-2021 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Ships today, if you order in You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.884
200
$4.440
400
$4.370
800
$4.270
1,600
$3.740
4,000 +
$3.660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!