- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1828
43045-1828
Molex / Waldom
Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1828
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
478
Ships today, if you order in
Minimum Order Quantity:
20
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
20
$4.23
85
$4.15
200
$4.07
350
$3.99
720
$3.93
1,600
$3.43
4,000 +
$3.34
Click for Quote
Log in
to unlock special pricing