Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1812

Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 18 POS 3mm Solder ST Thru-Hole 18 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451812
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1812
Alias/AKA: 0430451812
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908510
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 18
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1812 RoHS compliant?
Yes, 43045-1812 is RoHS compliant.
What is the lead time for 43045-1812?
The standard lead time for 43045-1812 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,110
Can Ship immediately
Minimum Order Quantity:
107
25 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
107
$1.42
300
$1.27
600
$1.18
1,200
$1.13
1,440
$1.12
4,000
$1.11
10,000 +
$1.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!