Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1809

Conn Power HDR 18 POS 3mm Solder RA SMD 18 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 18 POS 3mm Solder RA SMD 18 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430451809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    43045-1809
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    Power
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    HDR
  • Number of Contacts:
    18
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1809 RoHS compliant?
Yes, 43045-1809 is RoHS compliant.
What is the lead time for 43045-1809?
The standard lead time for 43045-1809 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 999
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
200
$4.34
400 +
$4.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!