- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-1627
Molex / Waldom
43045-1627
Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451627
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1627
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1627 RoHS compliant?
Yes, 43045-1627 is RoHS compliant.
What is the lead time for 43045-1627?
The standard lead time for 43045-1627 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,634
Can Ship immediately
Minimum Order Quantity:
66
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
66
$2.99
150
$2.73
300
$2.56
650
$2.50
792
$2.24
1,600
$2.21
4,000 +
$2.18
Click for Quote
Log in
to unlock special pricing