- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1612
43045-1612
Molex / Waldom
Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 16 POS 3mm Solder ST Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1612
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,584
Ships today, if you order in
Minimum Order Quantity:
66
25 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
66
$2.42
300
$2.14
550
$1.87
1,200
$1.81
1,584
$1.80
4,000
$1.79
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT