- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1600
Molex / Waldom
43045-1600
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1600 RoHS compliant?
Yes, 43045-1600 is RoHS compliant.
What is the lead time for 43045-1600?
The standard lead time for 43045-1600 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
You may purchase all in-stock quantity of 43
Stock lot only:
43
Minimum Order Quantity:
66
14 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$2.97
66
$2.70
250
$2.40
450
$2.30
900
$2.25
1,584
$2.24
4,000
$2.23
10,000 +
$2.22
Click for Quote
Log in
to unlock special pricing