- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1426
43045-1426
Molex / Waldom
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1426
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,960
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
25
$2.79
234
$2.63
468
$2.49
936
$2.37
2,000
$2.06
5,000
$2.02
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing