- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1424
Molex / Waldom
43045-1424
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS 3mm Solder ST Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1424 RoHS compliant?
Yes, 43045-1424 is RoHS compliant.
What is the lead time for 43045-1424?
The standard lead time for 43045-1424 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
78
19 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$2.75
78
$2.50
200
$2.13
350
$2.09
700
$2.06
936
$2.03
2,000
$1.76
5,000 +
$1.73
Click for Quote
Log in
to unlock special pricing