Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1400

Conn Power HDR 14 POS 3mm Solder RA Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 14 POS 3mm Solder RA Thru-Hole 14 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1400
Alias/AKA: 0430451400
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 14
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1400 RoHS compliant?
Yes, 43045-1400 is RoHS compliant.
What is the lead time for 43045-1400?
The standard lead time for 43045-1400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 126
Ships today, if you order in
Minimum Order Quantity:
85
9 Weeks can ship 1/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
85
$3.18
250
$2.71
500
$2.51
936
$2.38
2,000
$2.35
5,000 +
$2.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!