Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1229

Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0¢A€žA¢ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0¢A€žA¢ Tray
Search Keywords: 430451229
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1229
Alias/AKA: 0430451229
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire3594 to Board3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Through Hole3586
Pitch: 3 mm
Number of Contacts: 12
Maximum Voltage Rating: 6003584V
Maximum Current Rating: 8.5/Contact A
Termination Method: Solder3593
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1229 RoHS compliant?
Yes, 43045-1229 is RoHS compliant.
What is the lead time for 43045-1229?
The standard lead time for 43045-1229 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
504
25 Weeks can ship 5/7/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.081
504
$3.710
1,008
$3.330
4,000
$3.300
10,000 +
$3.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!