Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1228

Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451228
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1228
Alias/AKA: 0430451228
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 8.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1228 RoHS compliant?
Yes, 43045-1228 is RoHS compliant.
What is the lead time for 43045-1228?
The standard lead time for 43045-1228 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Ships today, if you order in
Minimum Order Quantity:
35
25 Weeks can ship 5/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
35
$2.06
200
$2.03
350
$2.00
700
$1.97
1,008
$1.93
4,000
$1.68
10,000 +
$1.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!