- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-1222
Molex / Waldom
43045-1222
Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 12 POS 3mm Solder RA Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1222 RoHS compliant?
Yes, 43045-1222 is RoHS compliant.
What is the lead time for 43045-1222?
The standard lead time for 43045-1222 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Ships today, if you order in
Minimum Order Quantity:
20
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
20
$3.22
150
$3.17
250
$3.11
450
$3.05
1,008 +
$2.78
Click for Quote
Log in
to unlock special pricing