Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1218

Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430451218
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1218
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 200
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 3 mm
Number of Contacts: 12
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1218 RoHS compliant?
Yes, 43045-1218 is RoHS compliant.
What is the lead time for 43045-1218?
The standard lead time for 43045-1218 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$2.23
400
$2.19
800
$2.14
2,800
$2.10
8,000
$1.85
20,000
$1.80
40,000 +
$1.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!