- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-1028
Molex / Waldom
43045-1028
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430451028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1028 RoHS compliant?
Yes, 43045-1028 is RoHS compliant.
What is the lead time for 43045-1028?
The standard lead time for 43045-1028 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
102
25 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
1
$2.783
102
$2.530
200
$2.390
350
$2.240
750
$2.050
1,224
$1.900
4,000
$1.880
10,000 +
$1.870
Click for Quote
Log in
to unlock special pricing