- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-1019
Molex / Waldom
43045-1019
Conn Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 10 POS 3mm Solder ST SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430451019
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1019
-
Alias/AKA:0430451019
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1019 RoHS compliant?
Yes, 43045-1019 is RoHS compliant.
What is the lead time for 43045-1019?
The standard lead time for 43045-1019 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,200
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
200
$3.07
400
$3.02
600
$2.96
1,400
$2.69
4,000 +
$2.37
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT