- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-1010
43045-1010
Molex / Waldom
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430451010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:10
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,800
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$3.75
400
$3.69
1,400
$3.61
4,000
$3.16
10,000 +
$3.10
Click for Quote
Log in
to unlock special pricing