- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-1006
Molex / Waldom
43045-1006
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 10 POS 3mm Solder RA SMD 10 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 430451006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:3 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-1006 RoHS compliant?
Yes, 43045-1006 is RoHS compliant.
What is the lead time for 43045-1006?
The standard lead time for 43045-1006 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
13 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
200
$2.35
400
$2.31
600
$2.25
2,800
$2.21
8,000
$1.94
20,000 +
$1.90
Click for Quote
Log in
to unlock special pricing