Available Replacements
Alternatif paketleme
43045-1000 43045-1000 Molex / Waldom
43045-1000

Molex / Waldom

In Stock: 88,795

Minimum Order: 65

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-1000-P

43045-1000 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
43045-1000 - Packaged 10 per bag
Search Keywords: 430451000P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-1000-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-1000-P discontinued?
Yes, 43045-1000-P from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 43045-1000-P RoHS compliant?
Yes, 43045-1000-P is RoHS compliant.
What is the lead time for 43045-1000-P?
The standard lead time for 43045-1000-P is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!