- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0826
Molex / Waldom
43045-0826
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450826
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0826
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0826 RoHS compliant?
Yes, 43045-0826 is RoHS compliant.
What is the lead time for 43045-0826?
The standard lead time for 43045-0826 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
494
Can Ship immediately
Minimum Order Quantity:
35
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
35
$2.17
200
$2.14
350 +
$2.10
Click for Quote
Log in
to unlock special pricing