Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0825

3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with Press-fit Metal Retention Clip, 8 Circu ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with Press-fit Metal Retention Clip, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible
Search Keywords: 430450825
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0825
Alias/AKA: 0430450825
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0825 RoHS compliant?
Yes, 43045-0825 is RoHS compliant.
What is the lead time for 43045-0825?
The standard lead time for 43045-0825 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Minimum Order Quantity:
75
19 Weeks can ship 3/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
75
$2.25
200
$2.11
400
$2.02
800
$1.89
1,440
$1.75
4,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!