- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0821
Molex / Waldom
43045-0821
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0821
-
Alias/AKA:0430450821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:8
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0821 RoHS compliant?
Yes, 43045-0821 is RoHS compliant.
What is the lead time for 43045-0821?
The standard lead time for 43045-0821 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,363
Can Ship immediately
Minimum Order Quantity:
120
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
120
$3.41
250
$2.64
450
$2.37
850
$2.22
1,440
$2.17
4,000
$2.16
10,000 +
$2.15
Click for Quote
Log in
to unlock special pricing