- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 43045-0814
Molex / Waldom
43045-0814
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450814
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0814
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0814 RoHS compliant?
Yes, 43045-0814 is RoHS compliant.
What is the lead time for 43045-0814?
The standard lead time for 43045-0814 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,829
Can Ship immediately
Minimum Order Quantity:
50
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$2.079
50
$1.890
250
$1.630
550
$1.430
1,100
$1.300
1,440
$1.290
4,000
$1.260
10,000 +
$1.250
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT