Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0813

Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder ST Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 430450813
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0813
Alias/AKA: 0430450813
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 8
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0813 RoHS compliant?
Yes, 43045-0813 is RoHS compliant.
What is the lead time for 43045-0813?
The standard lead time for 43045-0813 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,784
Can Ship immediately
Minimum Order Quantity:
132
25 Weeks can ship 4/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
132
$1.250
350
$1.070
700 +
$0.969
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!