- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0625
Molex / Waldom
43045-0625
Conn Power HDR 6 POS 3mm Solder ST Thru-Hole 6 Terminal 1 Port Micro-Fit 3.0™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0625
-
Alias/AKA:0430450625
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908510
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:6
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C