Available Replacements
Alternatif paketleme
43045-0618 43045-0618 Molex / Waldom
43045-0618

Molex / Waldom

In Stock: 1,600

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

43045-0618-P

43045-0618 - Packaged 10 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
43045-0618 - Packaged 10 per bag
Search Keywords: 430450618P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 43045-0618-P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 6
Termination Method: Solder
Maximum Voltage Rating: 600 V
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 43045-0618-P RoHS compliant?
Yes, 43045-0618-P is RoHS compliant.
What is the lead time for 43045-0618-P?
The standard lead time for 43045-0618-P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
10
11 Weeks can ship 2/3/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!