- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0615
Molex / Waldom
43045-0615
Conn Power HDR 6 POS 3mm Solder ST SMD 6 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 43045-0615 |
| Alias/AKA: | 0430450615 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
200 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600 V |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |