- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 43045-0606
Molex / Waldom
43045-0606
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0¢A€žA¢ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port Micro-Fit 3.0¢A€žA¢ T/R
Search Keywords: 430450606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:43045-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power3706
-
Body Orientation:Right Angle3686
-
Mounting:Surface Mount3696
-
Gender:HDR3690
-
Number of Contacts:6
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6003694V
-
Maximum Current Rating:8.5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 43045-0606 RoHS compliant?
Yes, 43045-0606 is RoHS compliant.
What is the lead time for 43045-0606?
The standard lead time for 43045-0606 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,370
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
200
$2.09
400
$2.03
800
$1.95
3,600
$1.87
8,000 +
$1.86
Click for Quote
Log in
to unlock special pricing